Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-34062-0007
Manufacturer Part #:

34062-0007

Manufacturer:

Description:
Automotive Connectors 1.5mm FemFuel Injtr 2Way W/CPA OptC Blk
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 34062
Brand: Molex
Color: Black
Current Rating: 15 A
Housing Material: Polyester, Polyphenylene Ether Alloy
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Pitch: 5 mm
Factory Pack Quantity: 1000
Tradename: MX150
Type: Receptacle
Part # Aliases: 0340620007
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
34675-0003 Automotive Connectors 2,655
34675-0004 Automotive Connectors 2,547
34675-0002 Automotive Connectors 2,057
34675-0001 Automotive Connectors 1,729
ImageMfr. Part #DescriptionStock 
1241732-2 Automotive Connectors 13,757
770854-1 Automotive Connectors 92,853
776164-1 Automotive Connectors 844
776463-1 Cable Mounting & Accessories 1,820
828904-2 Automotive Connectors 21,350
12047662 Automotive Connectors 24,262
1241404-1 Automotive Connectors 5,900
638551-2 Automotive Connectors 20,160
828922-2 Automotive Connectors 12,067
34083-3003 Automotive Connectors 2,991
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 1000
Pricing (USD)
  3,000: $0.771

To add to a project, please Log In.

197347295 143080215 167858023 186413678 194194343 132632562 1726392435-0813-38false