|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-33472-0701
Manufacturer Part #:

33472-0701

Manufacturer:

Description:
Automotive Connectors MX150 ASSY 1.5 RCPT 2X3 CS BLK A/6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 6 Position
Gender: Female
Wire Gauge Range: 22 AWG - 14 AWG
Series: 33472
Brand: Molex
Color: Black
Current Rating: 22 A
Description/Function: Sealed Connector System
Dimensions: 36.95 mm x 22.15 mm x 27.66 mm
Family: MX150
Features: 2 x 3 6 Circuit
Housing Material: Polystyrene (PS)
Length: 36.95 mm
Material: Polystyrene (PS)
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Pitch: 3.5 mm
Factory Pack Quantity: 528
Tradename: MX150
Type: Receptacle
Voltage Rating: 500 VDC
Part # Aliases: 0334720701
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
33482-0601 Automotive Connectors 6,831
33482-0602 Automotive Connectors 730
75757-1431 Headers & Wire Housings 2,665
ImageMfr. Part #DescriptionStock 
175265-1 Automotive Connectors 102,447
34345-0001 Automotive Connectors 63,162
33482-0601 Automotive Connectors 6,831
33472-1201 Automotive Connectors 6,895
33482-1201 Automotive Connectors 804
33000-1004 Automotive Connectors 4,990
33012-2001 (Cut Strip) Automotive Connectors 4,600
33000-0001 (Cut Strip) Automotive Connectors 6,000
Real Time Availability
Stock:
1,056 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.47
10:
$2.20
100:
$1.98
500:
$1.80

To add to a project, please Log In.

111940278 197347295 106210956 143080215 119317326 132632562 138329583 172639243 167858023 186413678 194194343