|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-33471-0201
Manufacturer Part #:

33471-0201

Manufacturer:

Description:
Automotive Connectors MX150 ASSY 1.5 RCPT 1X2 BLK A/2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Gender: Female
Series: 33471
Brand: Molex
Color: Black
Current Rating: 22 A
Description/Function: Sealed Connector System
Dimensions: 36.95 mm x 15.33 mm x 12.83 mm
Family: MX150
Features: 1 x 2 2 Circuit
Housing Material: Polystyrene (PS)
Length: 36.95 mm
Material: Polystyrene (PS)
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Pitch: 3.5 mm
Factory Pack Quantity: 1400
Tradename: MX150
Type: Receptacle
Part # Aliases: 0334710201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
33481-0201 Automotive Connectors 3,917
34345-0001 Automotive Connectors 61,457
33472-0401 Automotive Connectors 2,543
33472-1601 Automotive Connectors 663
33481-0301 Automotive Connectors 813
33012-2001 (Cut Strip) Automotive Connectors 3,900
33000-0001 (Cut Strip) Automotive Connectors 5,500
Real Time Availability
Stock:
1,925 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.72
10:
$1.53
100:
$1.38
500:
$1.25

To add to a project, please Log In.

106210956 111940278 197347295 119317326 172639243 143080215 167858023 186413678 194194343 132632562 138329583