|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-33468-0004
Manufacturer Part #:

33468-0004

Manufacturer:

Description:
Automotive Connectors MX64 RCPT TERM TIN 1 TIN 18/20AWG D WIND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 20 AWG - 18 AWG
Series: 33468
Contact Material: Copper Alloy
Mounting Angle: Straight
Packaging: Reel
Factory Pack Quantity: 9000
Tradename: MX123, MX64
Part # Aliases: 0334680004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15324982 Automotive Connectors 372,139
34586-0001 Headers & Wire Housings 73,795
34345-0001 Automotive Connectors 63,162
2-927770-1 Automotive Connectors 8,615
964274-3 Automotive Connectors 6,961
33472-1206 Automotive Connectors 923
63813-1400 Hand Tools 81
31386-2001 Automotive Connectors 46
33468-0002 Automotive Connectors 9,300
31403-6110 Automotive Connectors 184
Real Time Availability
Stock:
6,647 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.31
10:
$0.303
100:
$0.241
500:
$0.198
$0.174
$0.15
Reel of 9000
To purchase full reel, order in multiples of 9000:
$0.15

To add to a project, please Log In.

197347295 129670560 143080215 107223505 132632562 138329583 167858023 186413678 194194343 172639243