|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-33467-0005
Manufacturer Part #:

33467-0005

Manufacturer:

Description:
Automotive Connectors MX64 F TERM 18-20AWG B WIND REEL 9000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Number of Positions: -
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Gold
Wire Gauge Range: 20 AWG - 18 AWG
Series: 33467
Contact Material: Copper Alloy
Contact Type: Receptacle
Current Rating: 11.3 A
Packaging: Reel
Factory Pack Quantity: 9000
Tradename: MX123, MX64
Voltage Rating: 14 V
Part # Aliases: 0334670005
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-33467-0005-CT 33467-0005 (Cut Strip) Cut Tape In Stock $0.14 100
538-33467-0005-LP 33467-0005 (Loose Piece) Bulk In Stock $0.25 1
538-33467-0005-MR 33467-0005 (Mouser Reel) Reel In Stock $0.10 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46018-1541 Headers & Wire Housings 88,000
501193-3000 Headers & Wire Housings 100,000
02-06-1101 Pin & Socket Connectors 72,000
02-08-1001 Pin & Socket Connectors 44,000
16-02-0081 Headers & Wire Housings 40,000
16-02-0083 Headers & Wire Housings 40,000
33468-0003 Automotive Connectors 18,000
33012-3001 Automotive Connectors 15,000
34083-2003 Automotive Connectors 12,000
Real Time Availability
Stock:
27,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 9000
Multiples: 9000
Pricing (USD)
Reel of 9000
$0.082
$0.079
$0.076
$0.073

To add to a project, please Log In.

129670560 197347295 185821308 143080215 163190304 107223505 132632562 167858023 186413678 194194343 138329583 1726392435-0814-6falseAlternative Packaging