|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-33001-3005
Manufacturer Part #:

33001-3005

Manufacturer:

Description:
Automotive Connectors MX150 RCPT 0.3 GOLD OLD 22AWG D WIND SLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Contact Plating: Unplated
Wire Gauge Range: 22 AWG
Series: 33001
Contact Material: High Performance Alloy (HPA)
Current Rating: 22 A
Packaging: Reel
Factory Pack Quantity: 7000
Tradename: MX150
Voltage Rating: 250 V
Part # Aliases: 0330013005
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-33001-3005-LP 33001-3005 (Loose Piece) Bulk In Stock $0.29 1
538-33001-3005-MR 33001-3005 (Mouser Reel) Reel On Order $0.12 1000
538-33001-3005-CT 33001-3005 (Cut Strip) Cut Tape In Stock $0.12 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172063-0311 Headers & Wire Housings 25,500
1904000-1 Automotive Relays 400
SAIT-A03GF-M064 Automotive Connectors 5,000
33000-0004 Automotive Connectors 7,593
33001-3003 Automotive Connectors 5,000
33011-2001 Automotive Connectors 37,500
33011-0004 Automotive Connectors 7,500
33001-2003 Automotive Connectors 5,000
33001-2005 Automotive Connectors 7,000
Real Time Availability
Stock:
21,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 21000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 7000
Multiples: 7000
Pricing (USD)
Reel of 7000
$0.108
$0.097
$0.096
$0.095
$0.093

To add to a project, please Log In.

162137615 106210956 111940278 185821308 167858023 186413678 194194343 132632562 138329583 172639243 197347295 143080215Alternative Packaging