Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-33-966-BU
Manufacturer Part #:

33-966-BU

Manufacturer:

Description: Circular DIN Connectors 6P @ 240 DEGREE STD INLINE DIN RECEPTACL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Standard: DIN
Product Type: Connectors
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 6
Mounting Style: Wire
Brand: Molex
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EZ430-CHRONOS-915
RF Development Tools Wireless Watch Dev Tool
Texas Instruments
1: $61.93
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
1175C SL005
Multi-Conductor Cables 22AWG 5C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $57.59
RK08H12100F3
Potentiometers 10 KOhms 30%
ALPS
1: $1.31
FOXSLF/115-20
Crystals 11.0592MHz 20pF
Fox
1: $0.42
161-2105
DIN Connectors 5 PIN PNL MT MINI
Kobiconn
1: $2.83
63104-510-039 KEU-7 Bone Kit
Enclosures, Boxes, & Cases KIT 7.0X5.0X3.0
PacTec
1: $15.73
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $2.78

143080215 178365471 130319382