|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-31372-1000
Manufacturer Part #:

31372-1000

Manufacturer:

Description:
Automotive Connectors 10WAY FEMALE HYBRID HYBRID CONN ASSEMBLY
Mouser Online Catalog Page 1,653, Mouser Online Catalog
PDF Page 1,653, PDF Catalog Page
31372-1000 Datasheet 31372-1000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 10 Position
Gender: Female
Mounting Style: Wire
Contact Plating: Copper
Series: 31372
Brand: Molex
Color: Black
Contact Material: Matte Tin
Current Rating: 30 A
Housing Material: Polystyrene (PS)
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Factory Pack Quantity: 847
Tradename: Stac64
Type: Receptacle
Part # Aliases: 0313721000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31372-1100 Headers & Wire Housings 1,454
34729-0201 Automotive Connectors 1,421
1326030-3 Automotive Connectors 12,733
1326030-2 Automotive Connectors 3,746
1326030-4 Automotive Connectors 4,788
34729-0203 Automotive Connectors 1,156
34729-0080 Automotive Connectors 3,244
34729-0200 Automotive Connectors 2,595
34729-0202 Automotive Connectors 873
Real Time Availability
Stock:
1,502 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.40
100:
$1.20
500:
$1.10
$0.882
$0.88
$0.783
$0.755

To add to a project, please Log In.

197347295 106781440 185821308 143080215 119317326 132632562 138329583 172639243 194194343 186413678 167858023