|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-31067-1040
Manufacturer Part #:

31067-1040

Manufacturer:

Description:
Automotive Connectors HDAC64 SR MALE 3 CKT T W/O XMAS BLK POL 1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 3 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Series: 31067
Brand: Molex
Color: Black
Current Rating: 11 A
Housing Material: Polyester
Mounting Method: Wire to Board
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 120 C
Packaging: Bulk
Pitch: 2.54 mm
Factory Pack Quantity: 1000
Tradename: H-DAC 64
Type: Plug
Part # Aliases: 0310671040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM24CANB-02HTG TVS Diode Arrays 7,448
STM8S003F3U6TR 8-bit Microcontrollers - MCU 11,010
TJA1051T,118 CAN Interface IC 26,259
31067-1070 Automotive Connectors 3,507
82-64-RFX RF Adapters - In Series 657
12020833 Automotive Connectors 15,103
15300003 Automotive Connectors 3,114
31067-1010 Automotive Connectors 4,128
Real Time Availability
Stock:
866 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.624
100:
$0.543
500:
$0.489
$0.435
$0.394

To add to a project, please Log In.

197347295 185821308 143080215 132632562 138329583 172639243 119317326 194194343 167858023 186413678