|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-62-4030
Manufacturer Part #:

26-62-4030

Manufacturer:

Description:
Headers & Wire Housings 3P VERT HEADER Circuit 2 Voided
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Locking
Number of Positions: 3 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 41791
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Housing Material: Polyester
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 900
Voltage Rating: 250 V
Part # Aliases: 0026624030 26-62-4030-PB 41791-0037
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

49,863

Designed for Use With
09-50-3041

Headers & Wire Housings

14,574

Designed for Use With
09-50-3061

Headers & Wire Housings

6,952

Designed for Use With
09-50-3021

Headers & Wire Housings

25,655

09-93-0300 Headers & Wire Housings 803
ImageMfr. Part #DescriptionStock 
DF19-20P-1V(56) Headers & Wire Housings 487
0031.3751 Fuse Holder 2,407
26-60-4040 Headers & Wire Housings 8,216
26-60-4020 Headers & Wire Housings 13,806
26-60-4060 Headers & Wire Housings 3,681
26-60-4030 Headers & Wire Housings 6,915
10-32-1021 Headers & Wire Housings 4,163
87831-1619 Headers & Wire Housings 2,592
AD8494CRMZ Sensor Interface 39
CRCW06031K50FKEA Thick Film Resistors - SMD 110,844
Real Time Availability
Stock:
1,094 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.25
100:
$0.216
500:
$0.206
$0.172
$0.153
$0.148
$0.142
$0.124

To add to a project, please Log In.

149674144 106134564 129128276 195453750 125692371 172639243 143080215 167858023