|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-61-4180
Manufacturer Part #:

26-61-4180

Manufacturer:

Description:
Headers & Wire Housings KK .156 HDR 18P VT AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Locking
Number of Positions: 18 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 41791
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Housing Material: Polyester
Mating Post Length: 11.43 mm
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 75
Termination Post Length: 3.56 mm
Voltage Rating: 250 V
Part # Aliases: 0026614180 41791-0035
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 9,059
0251002.MXL Fuses with Leads (Through Hole) 16,614
REF3025AIDBZT Voltage References 3,971
T491B106K025AT Tantalum Capacitors - Solid SMD 21,450
T491X107K020AT Tantalum Capacitors - Solid SMD 3,590
IRF830PBF MOSFET 6,307
LM340T-12/NOPB Linear Voltage Regulators 3,696
DG406DYZ Multiplexer Switch ICs 1,200
STTC-117-PK Soldering Irons 45
ADG451BR Analog Switch ICs 82
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 600
Multiples: 75
Pricing (USD)
600:
$4.49
$3.93
$3.73

To add to a project, please Log In.

149674144 106134564 129128276 195453750 125692371 172639243 167858023