Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-26-61-4040
Manufacturer Part #:

26-61-4040

Manufacturer:

Description: Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Mouser Online Catalog Page 1,688, Mouser Online Catalog
PDF Page 1,688, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers
Type: Pin Strip
Series: 41791
Pitch: 3.96 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Contact Plating: Gold
Housing Material: Polyester
Termination Style: Through Hole
Mounting Style: -
Mounting Angle: Vertical
Brand: Molex
Contact Material: Brass
Current Rating: 7 A
Factory Pack Quantity: 600
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0026614040 41791-0021
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  10: $1.14
  100: $0.946
  500: $0.896
  1,000: $0.796
  2,000: $0.661
  5,000: $0.647
  10,000: $0.627

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-93-0400
Headers & Wire Housings HOUSING KK .156IN GWT 4 ck ...
Molex
1: $0.21
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
MAX6126B30+
Voltage References Ultra-High-Precision Ultra-Low- ...
Maxim Integrated
1: $4.76
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay / Sfernice
1: $1.54
LM1086CT-ADJ/NOPB
LDO Voltage Regulators 1.5A LDO POS REG
Texas Instruments
1: $1.81
ECQ-V1104JM
Film Capacitors .1uF 100V 5%
Panasonic
1: $0.35
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
26-61-4060
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.77
26-61-4030
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.86
26-61-4020
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.68
09-50-8043
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.29
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.94
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
C315C101J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.42

149674144 106134564 129128276 143080215