|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-48-2163
Manufacturer Part #:

26-48-2163

Manufacturer:

Description:
IC & Component Sockets 156 KK Bkwy Hdr Polz r Polz SqP SAu 16Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 16 Position
Number of Rows: 1 Row
Termination Style: Solder Pin
Pitch: 3.96 mm
Contact Plating: Gold
Series: 41681
Factory Pack Quantity: 100
Part # Aliases: 0026482163
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 800
Multiples: 100
Pricing (USD)
800:
$3.06

To add to a project, please Log In.

106134564 149674144 163506952 195453750 125692371 167858023 172639243