|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-48-2083
Manufacturer Part #:

26-48-2083

Manufacturer:

Description:
IC & Component Sockets HDR VT 1X08P .156 450/172
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 8 Position
Number of Rows: 1 Row
Termination Style: Solder Pin
Pitch: 3.96 mm
Contact Plating: Gold
Series: 41681
Factory Pack Quantity: 200
Part # Aliases: 0026482083
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
405 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 15
Multiples: 15
Pricing (USD)
15:
$3.04
105:
$2.71
510:
$2.43
$2.21
$2.03
$1.80

To add to a project, please Log In.

106134564 149674144 163506952 195453750 125692371 143080215 167858023 172639243