|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-48-1105
Manufacturer Part #:

26-48-1105

Manufacturer:

Description:
Headers & Wire Housings VERT B/A HDR 10P TIN FRICTION LOCK
Mouser Online Catalog Page 1,728, Mouser Online Catalog
PDF Page 1,728, PDF Catalog Page
26-48-1105 Datasheet 26-48-1105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 10 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 41671
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Housing Material: Polyester
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 200
Voltage Rating: 250 V
Part # Aliases: 0026481105 26-48-1105-PB A-41671-A10A102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

50,024

Designed for Use With
09-50-3041

Headers & Wire Housings

15,021

Designed for Use With
09-50-3061

Headers & Wire Housings

7,007

Designed for Use With
09-50-3021

Headers & Wire Housings

25,725

09-93-1000 Headers & Wire Housings 1,620
ImageMfr. Part #DescriptionStock 
1-2199298-1 IC & Component Sockets 4,412
EEU-FC1V102 Aluminum Electrolytic Capacitors - Leaded 2,712
8309-6000 D-Sub Standard Connectors 870
22-23-2021 Headers & Wire Housings 27,171
26-48-1095 Headers & Wire Housings 1,670
26-48-1085 Headers & Wire Housings 855
26-48-1025 Headers & Wire Housings 8,565
26-48-1055 Headers & Wire Housings 656
26-48-1065 Headers & Wire Housings 2,040
26-48-1135 Headers & Wire Housings 1,436
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.49
10:
$1.33
100:
$1.10
500:
$0.991
$0.946
$0.934
$0.81
$0.80

To add to a project, please Log In.

163506952 106134564 149674144 195453750 125692371 172639243 167858023 143080215