|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-26-48-1103
Manufacturer Part #:

26-48-1103

Manufacturer:

Description:
Headers & Wire Housings HDR VT 1X10P .156 450/172 SN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 10 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 41681
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Housing Material: Polyester
Mating Post Length: 11.43 mm
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 200
Termination Post Length: 4.37 mm
Voltage Rating: 250 V
Part # Aliases: 0026481103 A-41681-A10A102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

49,688

Designed for Use With
09-50-3041

Headers & Wire Housings

13,571

Designed for Use With
09-50-3021

Headers & Wire Housings

25,655

Designed for Use With
09-50-3061

Headers & Wire Housings

6,936

09-93-1000 Headers & Wire Housings 1,620
ImageMfr. Part #DescriptionStock 
TLE4906K Board Mount Hall Effect / Magnetic Sensors 13,092
CA3240AEZ Operational Amplifiers - Op Amps 637
73415-3640 RF Connectors / Coaxial Connectors 737
FDN358P MOSFET 4,738
B32-1000 Switch Bezels / Switch Caps 7,224
26-48-1093 Headers & Wire Housings 1,499
TSV6392ILT Operational Amplifiers - Op Amps 2,669
26-48-1053 Headers & Wire Housings 3,031
A6RV-102RF DIP Switches / SIP Switches 171
Real Time Availability
Stock:
241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 241 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.942
100:
$0.814
500:
$0.643
$0.552
$0.518
$0.485

To add to a project, please Log In.

106134564 149674144 163506952 125692371 195453750 143080215 167858023 172639243