Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-26-01-3096
Manufacturer Part #:

26-01-3096

Manufacturer:

Description: Pin & Socket Connectors 12CKT MFJR DR PLG GLOW WIRE
Lifecycle: New At Mouser
Silverlight Page 1,703, Mouser Enhanced Catalog
PDF Page 1,703, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 5559
Product Type: Plug Housings
Contact Gender: Pin (Male)
Pitch: 4.2 mm
Number of Positions / Contacts: 12
Number of Rows: 2
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Packaging: Bulk
Part # Aliases: 0026013096 5559-12P1-225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,424 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $1.04
  100: $0.986
  500: $0.919
  1,000: $0.797
  2,000: $0.687
  5,000: $0.587
  10,000: $0.501

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
50-36-1678
Headers & Wire Housings MiniFitJrPlg FreeHng DH 2C ...
Molex
1: $0.48
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
39-01-2125
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.81
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
50-36-1674
Headers & Wire Housings MiniFitJr Rcpt DR V-0 12Ck ...
Molex
1: $0.88
50-36-1679
Headers & Wire Housings MiniFitJrPlg FreeHng DR 4C ...
Molex
1: $0.58
50-36-1737
Headers & Wire Housings MiniFitJrPlg FreeHng g /DR ...
Molex
1: $0.68
50-36-1675
Headers & Wire Housings MiniFitJrPlg FreeHng DR 6C ...
Molex
1: $0.66
SN74ACT245DWR
Bus Transceivers Tri-State Octal
Texas Instruments
1: $0.80
SN75452BDR
Peripheral Drivers & Components - PCIs Dual Hi Cur ...
Texas Instruments
1: $0.80
03-09-2092
Pin & Socket Connectors 9 CIRCUIT
Molex
1: $0.95
1-480706-9
Power to the Board PLUG HOUSE 9 POS BLACK UL94V-2
TE Connectivity / AMP
1: $0.37
19069-0042
Terminals RING TONGUE STUD 1/4 18-22 AWG
Molex
1: $0.21
19069-0056
Terminals RING TONGUE 22-18 AWG
Molex
1: $0.10
1-480705-9
Power to the Board CAP HOUSE 6 POS BLACK UL94V-2
TE Connectivity / AMP
1: $0.40
1-480704-9
Power to the Board 6P PLUG HOUSING
TE Connectivity / AMP
1: $0.33
1-480707-9
Power to the Board CAP HOUSE 9 POS BLACK UL94V-2
TE Connectivity / AMP
1: $0.31
RN60D1021FB14
Metal Film Resistors - Through Hole 1/4watt 1.02Ko ...
Vishay/Dale
1: $0.11
RN60D10R0FRE6
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.11

165662930