Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-26-01-3093
Manufacturer Part #:

26-01-3093

Manufacturer:

Description: Pin & Socket Connectors 4CKT MFJR SR PLG HSG W/O EARS GLOW WIRE
Lifecycle: New At Mouser
Silverlight Page 1,703, Mouser Enhanced Catalog
PDF Page 1,703, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 5559
Product Type: Plug Housings
Pitch: 4.2 mm
Number of Positions / Contacts: 1
Number of Rows: 1
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 13 A
Part # Aliases: 0026013093 5559-04P3-225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,008 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  10: $0.32
  100: $0.30
  500: $0.28
  1,000: $0.24
  2,000: $0.21
  5,000: $0.178
  10,000: $0.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
50-36-1746
Headers & Wire Housings MiniFitJrReceptacle le SR ...
Molex
1: $0.41
50-36-1678
Headers & Wire Housings MiniFitJrPlg FreeHng DH 2C ...
Molex
1: $0.48
39-01-4040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.40
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-00-0080
Headers & Wire Housings TERMINAL BULK
Molex
1: $0.16
403A-400G
Chemicals SUPER COLD 134 400G (14 OZ) AEROSOL
MG Chemicals
1: $15.48
8000-45-LF
PCBs & Breadboards .1" Plated Holes Lead Free 4"x5 ...
Twin Industries
1: $12.75
SS-3GL13PT
Basic / Snap Action Switches 3A Sim. Roller Lever ...
Omron Electronics
1: $1.05
ECO-S1EA183CA
Aluminum Electrolytic Capacitors - Snap In 18000UF ...
Panasonic Electronic Components
1: $3.97
RHEL81H102K1K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Murata Electronics
1: $0.58
39-00-0084
Headers & Wire Housings PIN 16 AWG BULK
Molex
1: $0.20
15304720-L
Automotive Connectors FMALE 280 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.20
15304732-L
Automotive Connectors MALE 280 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.19
1586055-1
Pin & Socket Connectors VAL-U-LOK SKT BR SN
TE Connectivity / AMP
1: $0.10
7135W
Soldering Irons Weller Tip For 8200 Solder Gun
Weller
1: $5.20
WP44GD
Standard LEDs - Through Hole Green Diffused 4mm 56 ...
Kingbright
1: $0.11

165662930