|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-25001-0902
Manufacturer Part #:

25001-0902

Manufacturer:

Description:
FFC / FPC Jumper Cables STD. CABLE JUMPER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 9
Pitch: 2.54 mm
Cable Length: 2 in
Voltage Rating: 300 V
Packaging: Bulk
Series: 25001
Factory Pack Quantity: 2500
Tradename: Premo-Flex
Part # Aliases: 0250010902
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,810
SN74LS00N Logic Gates 4,666
C0805C222F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,954
89400-1020 Headers & Wire Housings 7,793
30R600UMR Resettable Fuses - PPTC 691
961224-6300-AR-PR Headers & Wire Housings 399
25001-0702 FFC / FPC Jumper Cables 4,079
PCF0805R-475RBT1 Thin Film Resistors - SMD 2,642
291-5.1K-RC Carbon Film Resistors - Through Hole 37,719
DE1E3KX102MN5AA01 Ceramic Disc Capacitors 212
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.628
100:
$0.553
500:
$0.497
$0.398
$0.371
$0.346

To add to a project, please Log In.

157845746 143080215 154999308 179804822 172639243 167858023