|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-25001-0802
Manufacturer Part #:

25001-0802

Manufacturer:

Description:
FFC / FPC Jumper Cables STD. CABLE JUMPER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 8
Pitch: 2.54 mm
Cable Length: 2 in
Voltage Rating: 300 V
Packaging: Bulk
Series: 25001
Factory Pack Quantity: 2500
Tradename: Premo-Flex
Part # Aliases: 0250010802
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
RAPC722X DC Power Connectors 15,140
NRJ6HF-1 Phone Connectors 8,586
BQ32000DR Real Time Clock 1,915
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,295
ESDA6V1U1RL TVS Diode Arrays 2,999
08051A102J4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,436
08051A150JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,184
1301.9306 Pushbutton Switches 1,322
25001-0602 FFC / FPC Jumper Cables 1,920
Real Time Availability
Stock:
5,473 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
10:
$0.57
100:
$0.44
500:
$0.38
$0.32
$0.28
$0.27

To add to a project, please Log In.

143080215 157845746 172639243 167858023 154999308 179804822