|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-25001-0406
Manufacturer Part #:

25001-0406

Manufacturer:

Description:
FFC / FPC Jumper Cables STD. CABLE JUMPER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 4
Pitch: 2.54 mm
Cable Length: 6 in
Voltage Rating: 300 V
Wire Gauge - AWG: 26 AWG
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 25001
Factory Pack Quantity: 2500
Temperature Range: - 20 C to + 105 C
Part # Aliases: 0250010406
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 492
2-826925-0 Headers & Wire Housings 11,557
826646-2 Headers & Wire Housings 56,581
84952-4 FFC & FPC Connectors 6,707
84953-4 FFC & FPC Connectors 8,268
MAX6126AASA25+ Voltage References 1,538
78B04T DIP Switches / SIP Switches 2,452
PS8-L Terminals 5,770
52807-0410 FFC & FPC Connectors 13,426
Real Time Availability
Stock:
4,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.70
10:
$0.658
100:
$0.504
500:
$0.438
$0.361
$0.32
$0.317

To add to a project, please Log In.

154999308 172639243 143080215 157845746 167858023 179804822