Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-22-28-8120
Manufacturer Part #:

22-28-8120

Manufacturer:

Description: Headers & Wire Housings BKWY HDR R/A 12P tin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Breakaway
Series: 42377
Pitch: 2.54 mm
Number of Positions / Contacts: 12
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Packaging: Bag
Factory Pack Quantity: 750
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0022288120 A-42377-0012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.609
  100: $0.545
  500: $0.396
  1,000: $0.34
  2,000: $0.31
  5,000: $0.297
  10,000: $0.291

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9012
Headers & Wire Housings SL Crp Hsg A SR NP 12Ckt
Molex
1: $0.94
44812-0030
Headers & Wire Housings 2.54 Recept. 12 CKT Top/bo ...
Molex
1: $2.59
44812-0012
Headers & Wire Housings 2.54 Recept. 12 CKT Top/bo ...
Molex
1: $2.52
22-02-2125
Headers & Wire Housings PCB RECP 12P W/HOOKS TOP E ...
Molex
1: $1.20
22-18-2121
Headers & Wire Housings 2.54MM BOARD CONN Top Entr ...
Molex
1: $1.39
22-15-2126
Headers & Wire Housings PCB R/A 12 POS
Molex
1: $1.20
38-00-1342
Headers & Wire Housings KK 100 PCB Assy RtAn 12 Ck ...
Molex
1: $1.72
22-16-2120
Headers & Wire Housings 2.54MM BOARD CONN RA 12 CK ...
Molex
1: $1.39
22-17-2122
Headers & Wire Housings 12P BOTTOM ENTRY HDR
Molex
1: $4.82
22-17-3122
Headers & Wire Housings PCB BOTTOM ENTRY 12P
Molex
1: $1.64
22-14-2124
Headers & Wire Housings 12P BOTTOM ENTRY HDR
Molex
1: $1.26
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
TFP401PZP
Display Interface IC PanelBus DVI Receiver 165MHz
Texas Instruments
1: $9.00
MSP430F5510IPT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.27
1790335
Fixed Terminal Blocks HORIZONTAL 5.08mm
Phoenix Contact
1: $1.05
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.63
EXB-V8V472JV
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic Electronic Components
1: $0.08
BLM21BD151SN1D
EMI Filter Beads, Chokes & Arrays 0805 150ohms HiS ...
Murata Electronics
1: $0.37
MAX213EEAI+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $12.68
SI4128DY-T1-GE3
MOSFET 30V 10.9A 5.0W
Vishay/Siliconix
1: $0.67

149674144 106134564 163506952