|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-22-28-8021
Manufacturer Part #:

22-28-8021

Manufacturer:

Description:
Headers & Wire Housings HEADER R/A 2P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 42377
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Housing Material: Nylon
Mating Post Length: 8.23 mm
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 3750
Termination Post Length: 3.05 mm
Voltage Rating: 250 V
Part # Aliases: 0022288021 42377-0037
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

44,509

Designed for Use With
22-01-2045

Headers & Wire Housings

25,932

50-57-9002 Headers & Wire Housings 21,573
Designed for Use With
22-01-2085

Headers & Wire Housings

7,856

Designed for Use With
22-01-3057

Headers & Wire Housings

21,743

38-00-1392 Headers & Wire Housings 3,973
Designed for Use With
22-01-2065

Headers & Wire Housings

7,093

Designed for Use With
22-01-2021

Headers & Wire Housings

21,996

38-00-1332 Headers & Wire Housings 3,288
Designed for Use With
22-01-2087

Headers & Wire Housings

3,625

ImageMfr. Part #DescriptionStock 
5231 Cylindrical Battery Contacts, Clips, Holders & Springs 20,514
15-24-6063 Headers & Wire Housings 3,518
3031007 EMI Connector Gaskets & Grounding Pads 192
39-30-3037 Headers & Wire Housings 495
3030806 EMI Connector Gaskets & Grounding Pads 81
EXB-38V102JV Resistor Networks & Arrays 38,160
GRM21BR72A104KAC4L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,248
PTS645VL58-2 LFS Tactile Switches 3,011
DF11-14DP-2DSA(08) Headers & Wire Housings 463
Real Time Availability
Stock:
556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
10:
$0.225
100:
$0.214
500:
$0.192
$0.173
$0.154
$0.151
$0.144
$0.138

To add to a project, please Log In.

163506952 106134564 149674144 186431430 125692371 172639243 143080215 167858023