|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-22-28-5024
Manufacturer Part #:

22-28-5024

Manufacturer:

Description:
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Kinked Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 42375
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Housing Material: Thermoplastic
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 3750
Voltage Rating: 250 V
Part # Aliases: 0022285024 42375-0457
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

44,138

Designed for Use With
22-01-2045

Headers & Wire Housings

25,898

50-57-9002 Headers & Wire Housings 21,567
Designed for Use With
22-01-2085

Headers & Wire Housings

7,846

Designed for Use With
22-01-3057

Headers & Wire Housings

21,461

38-00-1392 Headers & Wire Housings 3,973
Designed for Use With
22-01-2065

Headers & Wire Housings

7,093

Designed for Use With
22-01-2021

Headers & Wire Housings

21,945

38-00-1332 Headers & Wire Housings 3,288
Designed for Use With
22-01-2087

Headers & Wire Housings

3,585

ImageMfr. Part #DescriptionStock 
BTS452R Power Switch ICs - Power Distribution 12,732
MCP4922T-E/SL Digital to Analog Converters - DAC 2,937
OPA2365AID Operational Amplifiers - Op Amps 1,021
1725672 Fixed Terminal Blocks 4,066
ST1W008S4ER1500 Memory Card Connectors 8,541
22-28-5044 Headers & Wire Housings 23,220
AD8402ARZ100 Digital Potentiometer ICs 253
22-28-5034 Headers & Wire Housings 11,903
22-28-4063 Headers & Wire Housings 5,564
ECS-3963-080-AU-TR Standard Clock Oscillators 1,043
Real Time Availability
Stock:
14,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.076
100:
$0.07
250:
$0.065
500:
$0.054
$0.051
$0.049
$0.044

To add to a project, please Log In.

149674144 106134564 163506952 186431430 125692371 172639243 143080215 167858023