Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-22-28-4057
Manufacturer Part #:

22-28-4057

Manufacturer:

Description: Headers & Wire Housings 2.54MM HDR VT 5P 320/120 30AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Breakaway
Series: 42375
Pitch: 2.54 mm
Number of Positions / Contacts: 5
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Packaging: Bag
Factory Pack Quantity: 1500
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0022284057 42375-0180
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 58 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.273
  100: $0.265
  500: $0.257
  1,000: $0.249
  2,000: $0.242
  5,000: $0.225

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9005
Headers & Wire Housings HSG 5P SINGLE ROW NON-POLA ...
Molex
1: $0.46
44812-0023
Headers & Wire Housings 2.54 Recept. 5 CKT Top/bot ...
Molex
1: $1.68
44812-0005
Headers & Wire Housings 2.54 Recept. 5 CKT Top/bot ...
Molex
1: $1.78
22-18-2051
Headers & Wire Housings 2.54MM BOARD CONN Top Entr ...
Molex
1: $0.77
38-00-1425
Headers & Wire Housings KK 100 PCB Assy Top Assy T ...
Molex
1: $0.99
22-02-2055
Headers & Wire Housings PCB RECPT 5P W/HOOKS TOP E ...
Molex
1: $0.55
22-02-7053
Headers & Wire Housings 5CKT TOP ENTRY RECEPTACLE
Molex
1: $0.62
22-15-2056
Headers & Wire Housings PCB R/A 5P tin
Molex
1: $0.60
22-16-2050
Headers & Wire Housings RA PCB HDR 5P
Molex
1: $0.77
38-00-1335
Headers & Wire Housings KK 100 PCB Assy RtAn 05 Ck ...
Molex
1: $1.00
22-17-3052
Headers & Wire Housings 5P BOTTOM ENTRY
Molex
1: $0.73
38-00-1395
Headers & Wire Housings KK 100 PCB Assy Btm Assy B ...
Molex
1: $1.08
22-14-2054
Headers & Wire Housings PCB RECEPTACLE 5P BOTTOM E ...
Molex
1: $0.65
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
CDCV304PW
Clock Buffer CLOCK BUFFER
Texas Instruments
1: $2.95
MAX232ID
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.11
MAX232EIDR
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.80
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.15
C2012C0G1H331J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.22
CRCW08052K00FKEA
Thick Film Resistors - SMD 1/8watt 2Kohms 1% 100pp ...
Vishay/Dale
1: $0.15

163506952 149674144 106134564