Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-22-27-2061
Manufacturer Part #:

22-27-2061

Manufacturer:

Description: Headers & Wire Housings STRT LOCKING HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: 6410
Pitch: 2.54 mm
Number of Positions / Contacts: 6
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Packaging: Bag
Factory Pack Quantity: 10000
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0022272061 AE-6410-06A(102)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,432 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  100: $0.291
  500: $0.272
  1,000: $0.229
  2,000: $0.196
  5,000: $0.193
  10,000: $0.187
  25,000: $0.181

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
3266W-1-105LF
Trimmer Resistors - Through Hole 1/4" 1Mohms 10% S ...
Bourns
1: $4.52
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
22-27-2081
Headers & Wire Housings STRAIGHT HDR 8 CIR
Molex
1: $0.58
L7805CP
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.78
22-27-2041
Headers & Wire Housings 4 POS HEADER
Molex
1: $0.42
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex
1: $0.28
UHE1E332MHD6
Aluminum Electrolytic Capacitors - Leaded 25V 3300 ...
Nichicon
1: $1.55
K223K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Vishay/BC Components
1: $0.10
MKS4J022203C00KSSD
Film Capacitors 630V .022uF 10%
WIMA
1: $0.29
271-3.6K-RC
Metal Film Resistors - Through Hole 3.6Kohms 1% 50 ...
Xicon
1: $0.13
PR03000204701JAC00
Metal Film Resistors - Through Hole 3watts 4.7Kohm ...
Vishay/BC Components
1: $0.46
K103K15X7RH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.35
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23

129128276 149674144 106134564