Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-22-23-2031
Manufacturer Part #:

22-23-2031

Manufacturer:

Description: Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Mouser Online Catalog Page 1,686, Mouser Online Catalog
PDF Page 1,686, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers
Type: Pin Strip
Series: 6373
Pitch: 2.54 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Contact Plating: Tin
Housing Material: Nylon
Termination Style: Through Hole
Mounting Style: -
Mounting Angle: Vertical
Brand: Molex
Contact Material: Brass
Current Rating: 4 A
Factory Pack Quantity: 2000
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0022232031 A-6373-03A102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,454 Can Ship Immediately

On Order: 15850 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.153
  100: $0.122
  500: $0.108
  1,000: $0.101
  2,000: $0.079

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex
1: $0.43
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
22-23-2051
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.45
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
10-11-2033
Headers & Wire Housings 3 POS TERM HOUSING
Molex
1: $0.18

149674144 106134564 129128276 143080215