|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-22-23-2021
Manufacturer Part #:

22-23-2021

Manufacturer:

Description:
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Mouser Online Catalog Page 1,726, Mouser Online Catalog
PDF Page 1,726, PDF Catalog Page
22-23-2021 Datasheet 22-23-2021 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Locking
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 6373
Tradename: KK
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 24000
Voltage Rating: 250 V
Part # Aliases: 0022232021 22-23-2021-PB A-6373-02A102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

43,783

Designed for Use With
22-01-2045

Headers & Wire Housings

25,877

Designed for Use With
22-01-2085

Headers & Wire Housings

7,846

Designed for Use With
22-01-3057

Headers & Wire Housings

21,441

Designed for Use With
22-01-2065

Headers & Wire Housings

7,089

Designed for Use With
22-01-2021

Headers & Wire Housings

21,942

50-57-9502 Headers & Wire Housings 10,834
Designed for Use With
22-01-2087

Headers & Wire Housings

3,085

Designed for Use With
10-11-2083

Headers & Wire Housings

3,498

Designed for Use With
10-11-2023

Headers & Wire Housings

9,174

ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 206,062
22-23-2041 Headers & Wire Housings 35,454
22-01-3027 Headers & Wire Housings 53,417
22-23-2051 Headers & Wire Housings 17,787
22-01-3037 Headers & Wire Housings 54,407
22-01-3047 Headers & Wire Housings 46,374
22-23-2031 Headers & Wire Housings 78,214
22-01-2027 Headers & Wire Housings 25,837
22-23-2061 Headers & Wire Housings 18,383
22-01-2037 Headers & Wire Housings 20,112
Real Time Availability
Stock:
26,337 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.138
100:
$0.113
500:
$0.10
$0.088
$0.08
$0.07
$0.06

To add to a project, please Log In.

106134564 149674144 186431430 129128276 143080215 125692371 172639243 167858023