Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-22-12-2051
Manufacturer Part #:

22-12-2051

Manufacturer:

Description: Headers & Wire Housings 5 PIN R/A HEADER
Silverlight Page 1,686, Mouser Enhanced Catalog
PDF Page 1,686, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Pin Strip
Series: 4094
Pitch: 2.54 mm
Number of Positions / Contacts: 5
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0022122051 A-4094-05A501
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.818
  100: $0.712
  500: $0.64
  1,000: $0.569
  2,000: $0.473
  5,000: $0.462
  10,000: $0.445
  25,000: $0.425

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
44812-0005
Headers & Wire Housings 2.54 Recept. 5 CKT Top/bot ...
Molex
1: $1.78
44812-0023
Headers & Wire Housings 2.54 Recept. 5 CKT Top/bot ...
Molex
1: $1.68
38-00-1425
Headers & Wire Housings KK 100 PCB Assy Top Assy T ...
Molex
1: $0.99
22-18-2051
Headers & Wire Housings 2.54MM BOARD CONN Top Entr ...
Molex
1: $0.77
22-02-7053
Headers & Wire Housings 5CKT TOP ENTRY RECEPTACLE
Molex
1: $0.62
22-02-2055
Headers & Wire Housings PCB RECPT 5P W/HOOKS TOP E ...
Molex
1: $0.55
22-15-2056
Headers & Wire Housings PCB R/A 5P tin
Molex
1: $0.60
38-00-1335
Headers & Wire Housings KK 100 PCB Assy RtAn 05 Ck ...
Molex
1: $1.00
22-16-2050
Headers & Wire Housings RA PCB HDR 5P
Molex
1: $0.77
22-17-3052
Headers & Wire Housings 5P BOTTOM ENTRY
Molex
1: $0.73
22-14-2054
Headers & Wire Housings PCB RECEPTACLE 5P BOTTOM E ...
Molex
1: $0.65
38-00-1395
Headers & Wire Housings KK 100 PCB Assy Btm Assy B ...
Molex
1: $1.08
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.74
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
22-12-2024
Headers & Wire Housings R/A PCB HDR 2P GOLD FRICTI ...
Molex
1: $0.82
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
C93419
General Purpose Relays 2 FORM C DPDT 24VDC
TE Connectivity / Axicom
1: $2.30
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
GRM21BR71H474KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37

129128276 106134564 149674144