Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0705
Manufacturer Part #:

21039-0705

Manufacturer:

Description: FFC / FPC Jumper Cables 1.00 MM FFC JUMPER 4P TYPE A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 4
Pitch: 1 mm
Cable Length: 3 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390705
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMOFLEX 1 JMPR 76LGT TYPE A 4 CKT

Compare With Current Part
Customers Who Bought This Item Also Bought
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
AT89S52-24JU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.57
M39029/58-360
Circular MIL Spec Contacts CONT SZ 22D QPL PIN
Amphenol Aerospace
1: $0.28
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint (Qorvo)
1: $4.95
TXB0108RGYR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.63
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.63
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
48037-2200
USB Connectors USB A PLUG SMT STR S SHELL LEG 3.8m ...
Molex
1: $1.24
3224W-1-203E
Trimmer Resistors - SMD 4mm 20Kohms 10% Square Cer ...
Bourns
1: $4.30
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.26
D-436-37
Solder & Shield Tubing MINISEAL WIRE SPLICE
TE Connectivity / Raychem
1: $1.95
5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32"
TE Connectivity / AMP
1: $4.83
2013499-1
USB Connectors MICRO USB REC TYPE B DIP ASSY(AU)
TE Connectivity
1: $1.78
HCNW3120-300E
Logic Output Optocouplers 1Ch 10mA 700mW
Avago Technologies
1: $4.70
66505-9
D-Sub Contacts SOCKET CONTACT 28-24 sel gold o/nic ...
TE Connectivity
1: $0.22
21039-0711
FFC / FPC Jumper Cables 4C 6" TYPE A JUMPER
Molex
290: $1.83


This product is also available in:
153870407 177441751 143080215 1578457465-0614-20false