Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0586
Manufacturer Part #:

21039-0586

Manufacturer:

Description: FFC / FPC Jumper Cables 1.0mm JUMPER 40POS Type D FFC 6.00"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 40
Cable Length: 6 in
Contact Location: Opposite Side Contacts
Pitch: 1 mm
Current Rating: 1.3 A
Voltage Rating: 30 V
Mounting Style: Cable
Packaging: Bag
Product Type: Flex Jumpers
Series: 21039
Factory Pack Quantity: 1
Termination Style: Cable
Wire Type: FFC
Part # Aliases: 0210390586
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 49 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.82
  10: $4.73
  100: $3.88
  250: $3.52
  500: $3.09
  1,000: $2.85
  2,000: $2.52
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
SN74V293-6PZA
FIFO 65536 x 18 Synch FIFO Memory
Texas Instruments
1: $27.80
DS89C450-ENL+
8-bit Microcontrollers - MCU Ultra-High-Speed Flas ...
Maxim Integrated
1: $24.70
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.43
G5LE-1A4-DC12
General Purpose Relays SPST-NO Sealed 12VDC
Omron Electronics
1: $1.33
HSMS-2814-TR1G
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Avago Technologies
1: $1.02
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
PLT.7M-M
Cable Ties LOCKING 3.1"NYLON6/6
Panduit
1: $0.07
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
0922-0-15-20-75-14-11-0
Contact Probes LOOSE CONTACT Initial Height .375"
Mill-Max
1: $0.76
2-520182-2
Terminals INSULATED RECP 22-18 .187 x .020
TE Connectivity / AMP
1: $0.20
5004
Test Points TEST POINT YELLOW
Keystone Electronics
1: $0.40
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.47
CWT-3-W122-5
Solder & Shield Tubing .105" O/D .070" S/D
TE Connectivity / Raychem
1: $2.18
0603YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.12
52892-1095
FFC & FPC Connectors .5MM FPC/FPC 10P R/A SMT ZIF ...
Molex
1: $1.02
T405-700B-TR
Triacs 4A TRIACS
STMicroelectronics
1: $0.75
1-640509-0
Pin & Socket Connectors 4CKT MATRIX CAP
TE Connectivity / AMP
1: $1.59
1591LSBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 1.4
Hammond Manufacturing
1: $3.73
26-03-4061
Headers & Wire Housings 6P HOUSING
Molex
1: $0.33


This product is also available in:
174975737 177441751 103334986 101987223 153870407