Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0403
Manufacturer Part #:

21039-0403

Manufacturer:

Description: FFC / FPC Jumper Cables 3" JUMPER 24 CIRCUIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 24
Cable Length: 3 in
Contact Location: Same Side Contacts
Pitch: 1 mm
Current Rating: 1.3 A
Voltage Rating: 30 V
Mounting Style: Cable
Packaging: Bag
Product Type: Flex Jumpers
Series: 21039
Factory Pack Quantity: 1
Termination Style: Cable
Wire Type: FFC
Part # Aliases: 0210390403
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
235 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.30
  10: $2.68
  100: $2.20
  250: $1.99
  500: $1.75
  1,000: $1.61
  2,000: $1.43
  5,000: $1.38
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
52207-2485
FFC & FPC Connectors 24CKT SMT R/A ZIF TOP CONTACT ...
Molex
1: $2.67
21039-0401
FFC / FPC Jumper Cables 24P 1MM PREMO-FLEX JUMPER ...
Molex
1: $2.21
870-10-021-20-001000
Headers & Wire Housings R/A 21PIN 1R HEADER 1.78MM ...
Mill-Max
1: $7.81
21039-0407
FFC / FPC Jumper Cables 24P 1MM PREMO-FLEX JUMPER ...
Molex
500: $1.55


This product is also available in:
153870407 103334986 101987223 177441751