Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0369
Manufacturer Part #:

21039-0369

Manufacturer:

Description:
FFC / FPC Jumper Cables 20P 1MM PREMO-FLEX JUMPER 203MM LENGTH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 1 mm
Cable Length: 8 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390369
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CD80J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,868
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,344
DF19-20P-1V(56) Headers & Wire Housings 6,472
1546413-3 Modular Connectors / Ethernet Connectors 565
RS-75-12 Switching Power Supplies 547
DF19G-20P-1H(54) Headers & Wire Housings 2,414
NAUSB-W-B USB Connectors 1,926
RG1608N-103-W-T1 Thin Film Resistors - SMD 32,458
68612014122 FFC & FPC Connectors 1,412
15167-0365 FFC / FPC Jumper Cables 717
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 108 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.57
  10: $3.81
  100: $2.37
  500: $2.03
  1,000: $1.78
  2,000: $1.64
  5,000: $1.54
  10,000: Quote
 

To add to a project, please Log In.


This product is also available in:
153870407 177441751 143080215 1578457465-0614-20false