Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0365
Manufacturer Part #:

21039-0365

Manufacturer:

Description: FFC / FPC Jumper Cables 6" JUMPER 20 CIRCUIT
Silverlight Page 1,711, Mouser Enhanced Catalog
PDF Page 1,711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 20
Cable Length: 6 in
Contact Location: Same Side Contacts
Pitch: 1 mm
Current Rating: 1.3 A
Voltage Rating: 30 V
Mounting Style: Cable
Packaging: Bag
Product Type: Flex Jumpers
Series: 21039
Factory Pack Quantity: 1
Termination Style: Cable
Wire Type: FFC
Part # Aliases: 0210390365
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,743 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  10: $2.80
  100: $2.30
  250: $2.08
  500: $1.83
  1,000: $1.69
  2,000: $1.49
  5,000: $1.44
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2576TV-5G
DC/DC Switching Regulators 5V 3A Buck PWM
ON Semiconductor
1: $2.50
52610-1271
FFC & FPC Connectors VERT SMT ZIF 12P lead-free
Molex
1: $2.53
21039-0277
FFC / FPC Jumper Cables 6" JUMPER 12 CIRCUIT
Molex
1: $2.71
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
21039-0475
FFC / FPC Jumper Cables 6" JUMPER 30 CIRCUIT
Molex
1: $4.01
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
52271-2079
FFC & FPC Connectors RA SMT ZIF BOTTOM 20
Molex
1: $2.02
1881341
Pluggable Terminal Blocks 4P 2.5mm 180 DEG
Phoenix Contact
1: $4.94
ERT-J1VG103FA
Thermistors - NTC 10KOhms 1% THERMISTOR NTC
Panasonic Electronic Components
1: $0.81
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
1-111623-8
Headers & Wire Housings 2MM REC 2X05P POL FEED THR ...
TE Connectivity / AMP
1: $4.00
2-111623-7
Headers & Wire Housings 024 2MM CTR 30DP FT
TE Connectivity / AMP
1: $5.08
2-111623-1
Headers & Wire Housings 2MM REC 2X10P POLARIZED F/ ...
TE Connectivity / AMP
1: $4.63
52207-2085
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT R/A SMT ...
Molex
1: $2.36
52610-2071
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT Vert. SM ...
Molex
1: $3.19
1881574
Pluggable Terminal Blocks 4P 2.5mm 180 DEG
Phoenix Contact
1: $1.47
7211
Standoffs & Spacers NB .875 M/F THRD
Keystone Electronics
1: $0.83
21039-0366
FFC / FPC Jumper Cables 1.0mm JUMPER 20POS Type D ...
Molex
1: $2.39
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
BQ2004PN
Battery Management NiCd/NiMH Switchmode Charge Mng ...
Texas Instruments
1: $4.83


This product is also available in:
101987223 177441751 153870407 103334986 174975737