Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0361
Manufacturer Part #:

21039-0361

Manufacturer:

Description:
FFC / FPC Jumper Cables 1.00MM 20P 4.00" TYPE A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 1 mm
Cable Length: 4 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390361
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3386P-1-103LF Trimmer Resistors - Through Hole 12,042
NC3FAH1 XLR Connectors 7,670
NC3MAH XLR Connectors 14,656
NC3FBH1 XLR Connectors 3,473
NC3MBH XLR Connectors 6,765
NC3MP XLR Connectors 3,366
52207-2033 FFC & FPC Connectors 1,424
NHD-320240WG-BxTGH-VZ#-3VR LCD Graphic Display Modules & Accessories 81
98267-0365 FFC / FPC Jumper Cables 730
HLW20R-2C7LF FFC & FPC Connectors 5,345
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 20CKT

Compare With Current Part


This product is also available in:
153870407 177441751 143080215 1578457465-0614-20false