|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0359
Manufacturer Part #:

21039-0359

Manufacturer:

Description:
FFC / FPC Jumper Cables 3" JUMPER 20 CIRCUIT
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 1 mm
Cable Length: 3 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 5000
Tradename: Premo-Flex
Part # Aliases: 0210390359
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LY R976-PS-36 Standard LEDs - SMD 64,657
SFW20R-2STE1LF FFC & FPC Connectors 3,311
98267-0365 FFC / FPC Jumper Cables 1,043
52271-2079 FFC & FPC Connectors 846
52271-3079 FFC & FPC Connectors 523
15167-0365 FFC / FPC Jumper Cables 639
SFW20R-4STE1LF FFC & FPC Connectors 2,767
EVQ-Q2F02W Tactile Switches 5,920
SFW20S-2STME1LF FFC & FPC Connectors 954
15167-0357 FFC / FPC Jumper Cables 48
Real Time Availability
Stock:
9,680 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 9680 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.27
10:
$1.84
100:
$1.75
250:
$1.56
500:
$1.40
$1.24
$1.14
$1.10

To add to a project, please Log In.

153870407 177441751 143080215 1578457465-0614-20false