|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0299
Manufacturer Part #:

21039-0299

Manufacturer:

Description:
FFC / FPC Jumper Cables 6" JUMPER 14 CIRCUIT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 14
Pitch: 1 mm
Cable Length: 6 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390299
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-65-0816 Headers & Wire Housings 7,649
98267-0255 FFC / FPC Jumper Cables 1,118
15167-0233 FFC / FPC Jumper Cables 190
15267-0299 FFC / FPC Jumper Cables 987
2520-6002UB Headers & Wire Housings 1,121
15167-0721 FFC / FPC Jumper Cables 433
21039-0211 FFC / FPC Jumper Cables 899
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 14CKT

174975737 177441751 1578457465-0614-20false