|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0295
Manufacturer Part #:

21039-0295

Manufacturer:

Description:
FFC / FPC Jumper Cables 1MM FFC JUMPER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 14
Pitch: 1 mm
Cable Length: 4 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390295
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1440711 Circular Metric Connectors 48
LME49710NA/NOPB Audio Amplifiers 947
6100-W Fiber Optic Connectors 377
3925-0 Test Clips 343
3925-2 Test Clips 389
TVX1H100MAD Aluminum Electrolytic Capacitors - Leaded 4,185
TVX1H471MCD Aluminum Electrolytic Capacitors - Leaded 2,404
TVX1V102MCD Aluminum Electrolytic Capacitors - Leaded 4,597
98266-0347 FFC / FPC Jumper Cables 444
28R0614-100 Ferrite Cable Cores 8,820
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 14CKT

177441751 143080215 1578457465-0614-20false