Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0293
Manufacturer Part #:

21039-0293

Manufacturer:

Description:
FFC / FPC Jumper Cables 3" JUMPER 14 CIRCUIT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 14
Pitch: 1 mm
Cable Length: 3 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390293
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 38,991
B3F-4050 Tactile Switches 30,267
MAX6369KA+T Supervisory Circuits 9,732
NFE61PT472C1H9L Feed Through Capacitors 37,988
NC3FAH2 XLR Connectors 8,366
SJ-5018 (BLACK) Mounting Hardware 57,520
UE75-A20-3000T I/O Connectors 7,867
1-178313-3 Headers & Wire Housings 3,373
25AA040AT-I/OT EEPROM 3,751
LBC3225T2R2MR Fixed Inductors 3,374
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 76 TYPEA 14CKT

Compare With Current Part


This product is also available in:
174975737 153870407 177441751 143080215 1578457465-0614-20false