Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0277
Manufacturer Part #:

21039-0277

Manufacturer:

Description:
FFC / FPC Jumper Cables 6" JUMPER 12 CIRCUIT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 1 mm
Cable Length: 6 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390277
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 105 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  10: $2.20
  100: $1.80
  250: $1.63
  500: $1.40
  1,000: $1.23
  2,000: $1.17
  5,000: $1.13
  10,000: $1.06

To add to a project, please Log In.


This product is also available in:
174975737 153870407 177441751 143080215 1578457465-0614-20false