Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0275
Manufacturer Part #:

21039-0275

Manufacturer:

Description: FFC / FPC Jumper Cables 1.00MM 12P 5.00" TYPE A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 1 mm
Cable Length: 5 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390275
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 127 TYPEA 12CKT

Compare With Current Part
Customers Who Bought This Item Also Bought
FH12-40S-0.5SV(55)
FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Hirose Connector
1: $3.60
31-220G-RFX
RF Adapters - In Series BNC JACK/JACK BULKHD
Amphenol RF
1: $4.28
AD829ARZ
Video Amplifiers IC HIGH Speed Low Noise
Analog Devices
1: $6.03
37104-A165-00E-MB
Headers & Wire Housings 4P IDC WIREMNT SKT 20-24 A ...
3M Electronic Solutions Division
1: $2.43
43650-0316
Headers & Wire Housings HDR VERT SNGL SMT 3P
Molex
1: $0.99
SMAJ24A
TVS Diodes - Transient Voltage Suppressors 24volts ...
Bourns
1: $0.54
LM337IMP/NOPB
Linear Voltage Regulators 3-TERMINAL ADJ NEG REG
Texas Instruments
1: $1.70
LM5116MH/NOPB
Switching Controllers Sync Buck Controller
Texas Instruments
1: $6.52
SN74LV4040APWR
Counter ICs 12-Bit Async Binary
Texas Instruments
1: $1.39
ADC084S021CIMM/NOPB
Analog to Digital Converters - ADC 4-CH 50-200ksps ...
Texas Instruments
1: $2.87
C3225X7R2A225K230AM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.81
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.91
ISL3178EIUZ
RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DU ...
Intersil
1: $1.83
RG1608P-102-B-T5
Thin Film Resistors - SMD 1/10W Regular 1K ohm 0.1 ...
Susumu
1: $0.56
DFLS1100-7
Schottky Diodes & Rectifiers 1.0A 100V
Diodes Incorporated
1: $0.58
98267-0387
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $2.71
98267-0343
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $2.71
98267-0211
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $1.74
15167-0365
FFC / FPC Jumper Cables 20C 1.00MM EXTRA-FLX FFC P ...
Molex
1: $2.45
15015-0627
FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO ...
Molex
1: $3.91


This product is also available in:
153870407 177441751 143080215 1578457465-0614-20false