|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21039-0273
Manufacturer Part #:

21039-0273

Manufacturer:

Description:
FFC / FPC Jumper Cables 12P 1MM PREMO-FLEX JUMPER 102MM LENGTH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 1 mm
Cable Length: 4 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390273
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 152,033
901-143-6RFX RF Connectors / Coaxial Connectors 4,931
PIC16F1947-I/PT 8-bit Microcontrollers - MCU 7,514
B340A-13-F Schottky Diodes & Rectifiers 188,839
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 158,815
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,871
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 51,608
GRM21BR71E104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,342
122192RP RF Connectors / Coaxial Connectors 190
924 USB Connectors 96
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 12CKT

Compare With Current Part


This product is also available in:
153870407 177441751 143080215 1578457465-0614-20false