|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0251
Manufacturer Part #:

21039-0251

Manufacturer:

Description:
FFC / FPC Jumper Cables 10P 1MM PREMO-FLEX JUMPER 102MM LENGTH
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 10
Pitch: 1 mm
Cable Length: 4 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390251
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,430,538
CRCW08051K00FKEA Thick Film Resistors - SMD 337,404
DM3D-SF Memory Card Connectors 7,195
NC3MAH XLR Connectors 2,655
LTST-C191KGKT Standard LEDs - SMD 95,828
22-29-2031 Headers & Wire Housings 2,944
1375820-3 Headers & Wire Housings 16,843
3-641215-3 Headers & Wire Housings 7,020
52030-1029 FFC & FPC Connectors 1,201
98267-0255 FFC / FPC Jumper Cables 1,118
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT

177441751 143080215 1578457465-0614-20false