|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0225
Manufacturer Part #:

21039-0225

Manufacturer:

Description:
FFC / FPC Jumper Cables 1.00 MM FFC JUMPER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 8
Pitch: 1 mm
Cable Length: 2 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390225
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128-16AU 8-bit Microcontrollers - MCU 1,100
G6K-2F-Y-DC12 Low Signal Relays - PCB 5,169
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,464
R-785.0-0.5 Non-Isolated DC/DC Converters 2,350
MAX6126AASA25+ Voltage References 1,453
PT06A-8-4S-SR Circular MIL Spec Connector 481
1825027-5 Pushbutton Switches 25,005
52271-0869 FFC & FPC Connectors 3,135
PT02E-12-10S Circular MIL Spec Connector 151
EE-SX3081 Optical Switches, Transmissive, Photo IC Output 399
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 8CKT


This product is also available in:
153870407 177441751 1578457465-0614-20false