|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21039-0211
Manufacturer Part #:

21039-0211

Manufacturer:

Description:
FFC / FPC Jumper Cables 6" JUMPER 6 CIRCUITS
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 6
Pitch: 1 mm
Cable Length: 6 in
Current Rating: 1.3 A
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21039
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210390211
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2.SPON.AL.S System-On-Modules - SOM 203
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 2,052
nRF51822-QFAA-R7 RF System on a Chip - SoC 20,471
901-143-6RFX RF Connectors / Coaxial Connectors 3,052
47589-0001 USB Connectors 41,404
HR25-7TP-8S(72) Standard Circular Connector 804
ERJ-2RKF1002X Current Sense Resistors - SMD 2,936,240
HR25-7TP-8P(72) Standard Circular Connector 616
84952-6 FFC & FPC Connectors 2,769
21039-0215 FFC / FPC Jumper Cables 17
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1089 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
10:
$2.20
100:
$1.61
250:
$1.36
500:
$1.17
$1.02
$0.88
$0.765

To add to a project, please Log In.


This product is also available in:
174975737 153870407 177441751 1578457465-0614-20false