Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0547
Manufacturer Part #:

21020-0547

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM JUMPER 50P 4" LENGTH
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Pitch: 0.5 mm
Cable Length: 4 in
Current Rating: 500 mA
Voltage Rating: 30 V
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200547
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FPF2700MX Power Switch ICs - Power Distribution 12,953
5-1814832-1 RF Connectors / Coaxial Connectors 14,423
P8X32A-Q44 32-bit Microcontrollers - MCU 2,835
501951-5010 FFC & FPC Connectors 4,920
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 1,560
SFH 4550 Infrared Emitters - High Power 30,703
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 830,658
LMZ13608TZ/NOPB Voltage Regulators - Switching Regulators 640
87568-1073 Headers & Wire Housings 2,660
87832-1020 Headers & Wire Housings 4,359
Real Time Availability
Stock:
2,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2423 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.73
  10: $7.28
  100: $5.34
  250: $4.52
  500: $3.88
  1,000: $3.40

To add to a project, please Log In.


This product is also available in:
153870407 119812063 143080215 1578457465-0614-20false