Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0431
Manufacturer Part #:

21020-0431

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 40
Pitch: 0.5 mm
Cable Length: 4 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200431
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-4015-1A FFC & FPC Connectors 20,658
MUSB-2A111-024-BP USB Connectors 3,012
DF11-10DS-2C Headers & Wire Housings 23,398
DF11-22SCF Headers & Wire Housings 160,236
MUSB-A511-00 USB Connectors 1,496
E2A-M12KS04-M1-C1 Proximity Sensors 12
R30-3000402 Standoffs & Spacers 3,636
R30-6700394 Standoffs & Spacers 9,491
687640200002 FFC / FPC Jumper Cables 823
21020-0435 FFC / FPC Jumper Cables 52
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.06
  10: $3.66
  50: $3.05
  100: $2.74
  200: $2.53
  500: $2.28
  1,000: $2.02
  2,000: $1.94
  5,000: $1.90

To add to a project, please Log In.


This product is also available in:
153870407 119812063 143080215 1578457465-0614-20false