|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-21020-0212
Manufacturer Part #:

21020-0212

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5mm JUMPER 20POS Type D FFC 4.00"
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 0.5 mm
Cable Length: 4 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Opposite Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200212
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MXHQ87WA3000 Test Probes 597
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,841
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,983
2-1734742-0 FFC & FPC Connectors 5,850
503480-2000 FFC & FPC Connectors 4,053
52893-2095 FFC & FPC Connectors 1,661
15166-0208 FFC / FPC Jumper Cables 78
21020-0211 FFC / FPC Jumper Cables 141
21020-0210 FFC / FPC Jumper Cables 420
21020-0220 FFC / FPC Jumper Cables 110
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 94 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92
  10: $2.43
  100: $1.95
  250: $1.89
  500: $1.73
  1,000: $1.48
  2,000: $1.43

To add to a project, please Log In.


This product is also available in:
174975737 153870407 119812063 143080215 1578457465-0614-20false