|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21020-0207
Manufacturer Part #:

21020-0207

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 0.5 mm
Cable Length: 2 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200207
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,186
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,993
TFBS4711-TR3 Infrared Transceivers 3,070
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,021
47589-0001 USB Connectors 20,848
1554266-1 USB Connectors 1,028
AD8642ARZ Precision Amplifiers 520
TMP101NA/3K Board Mount Temperature Sensors 2,405
SF-1206S050-2 Surface Mount Fuses 5,916
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 51 TYPEA 20CKT

119812063 143080215 1578457465-0614-20false