|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-21020-0131
Manufacturer Part #:

21020-0131

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM FFC JUMPER 210200131
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 12
Pitch: 0.5 mm
Cable Length: 8 in
Current Rating: 500 mA
Voltage Rating: 30 V
Contact Location: Same Side Contacts
Packaging: Bulk
Series: 21020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0210200131
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 25,992
A000067 Development Boards & Kits - AVR 844
43030-0007 Headers & Wire Housings 207,498
XF2M-1215-1A FFC & FPC Connectors 4,238
ERA-3AEB103V Thin Film Resistors - SMD 113,187
NXFT15XH103FA2B025 NTC Thermistors 3,875
X9C102SIZ Digital Potentiometer ICs 371
142-0701-871 RF Connectors / Coaxial Connectors 4,837
10052842-101LF High Speed / Modular Connectors 567
15166-0137 FFC / FPC Jumper Cables 361
Real Time Availability
Stock:
451 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 451 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.07
10:
$4.01
25:
$3.98
50:
$3.96
100:
$3.95
250:
$3.94
500:
$3.84
$3.72
$3.20

To add to a project, please Log In.

153870407 119812063 143080215 1578457465-0614-20false